Add To Favorites
Product Overview
Digi-Key Part Number A109890CT-ND
Quantity Available 3.328
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73N3AR091JTE

Description RES SMD 0.091 OHM 5% 2W 2512
Expanded Description 0.091 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.091
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109693CT-ND RLP73N3AR091FTDF TE Connectivity Passive Product Cut Tape (CT) ? 214 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names A109890CT

02:45:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42500 4,25
25 0,33160 8,29
50 0,28060 14,03
100 0,22110 22,11
250 0,18716 46,79
500 0,15312 76,56
1.000 0,11909 119,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109890TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10440
  • Digi-Reel® ? : A109890DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback