Add To Favorites
Product Overview
Digi-Key Part Number A109690CT-ND
Quantity Available 2.655
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N3AR068FTDF

Description RES SMD 0.068 OHM 1% 2W 2512
Expanded Description 0.068 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109690CT

17:12:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,51000 5,10
25 0,41360 10,34
50 0,35980 17,99
100 0,29680 29,68
250 0,25788 64,47
500 0,20988 104,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109690TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15133
  • Digi-Reel® ? : A109690DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback