Add To Favorites
Product Overview
Digi-Key Part Number A109884CT-ND
Quantity Available 7.354
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N3AR051JTE

Description RES SMD 0.051 OHM 5% 2W 2512
Expanded Description 0.051 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.051
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109687CT-ND RLP73N3AR051FTDF TE Connectivity Passive Product Cut Tape (CT) ? 239 - Immediate
0,56000 1
Additional Resources
Standard Package ? 1
Other Names A109884CT

08:58:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41800 4,18
25 0,32640 8,16
50 0,27600 13,80
100 0,21750 21,75
250 0,18408 46,02
500 0,15060 75,30
1.000 0,11713 117,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109884TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10268
  • Digi-Reel® ? : A109884DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback