Add To Favorites
Product Overview
Digi-Key Part Number A109802CT-ND
Quantity Available 7.433
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N2AR24JTD

Description RES SMD 0.24 OHM 5% 1/4W 0805
Expanded Description 0.24 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 2A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.24
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109605CT-ND RLP73N2AR24FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.013 - Immediate
0,41000 1
Additional Resources
Standard Package ? 1
Other Names A109802CT

14:03:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,22500 2,25
25 0,16320 4,08
50 0,11820 5,91
100 0,08770 8,77
250 0,06728 16,82
500 0,05302 26,51
1.000 0,03670 36,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109802TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02781
  • Digi-Reel® ? : A109802DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback