Add To Favorites
Product Overview
Digi-Key Part Number A109768CT-ND
Quantity Available 9.460
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N1JR27JTD

Description RES SMD 0.27 OHM 5% 1/8W 0603
Expanded Description 0.27 Ohm ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1J Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109574CT-ND RLP73N1JR27FTDF TE Connectivity Passive Product Cut Tape (CT) ? 2.150 - Immediate
0,41000 1
Additional Resources
Standard Package ? 1
Other Names A109768CT

01:50:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20400 2,04
25 0,14840 3,71
50 0,10760 5,38
100 0,07980 7,98
250 0,06116 15,29
500 0,04820 24,10
1.000 0,03337 33,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109768TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02528
  • Digi-Reel® ? : A109768DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback