Add To Favorites
Product Overview
Digi-Key Part Number A109736CT-ND
Quantity Available 6.370
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N1ER27JTD

Description RES SMD 0.27 OHM 5% 1/8W 0402
Expanded Description 0.27 Ohm ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1E Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109542CT-ND RLP73N1ER27FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.245 - Immediate
0,40000 1
Additional Resources
Standard Package ? 1
Other Names A109736CT

21:10:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24800 2,48
25 0,18040 4,51
50 0,13080 6,54
100 0,09700 9,70
250 0,07444 18,61
500 0,05864 29,32
1.000 0,04060 40,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109736TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03075
  • Digi-Reel® ? : A109736DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback