Add To Favorites
Product Overview
Digi-Key Part Number A109881CT-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73M3AR039JTE

Description RES SMD 0.039 OHM 5% 2W 2512
Expanded Description 0.039 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.039
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109684CT-ND RLP73M3AR039FTDF TE Connectivity Passive Product Cut Tape (CT) ? 917 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names A109881CT

05:22:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,48000 4,80
25 0,38920 9,73
50 0,33840 16,92
100 0,27930 27,93
250 0,24260 60,65
500 0,19746 98,73
1.000 0,15661 156,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109881TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13745
  • Digi-Reel® ? : A109881DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback