Add To Favorites
Product Overview
Digi-Key Part Number A109756CT-ND
Quantity Available 9.510
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73M1JR082JTD

Description RES SMD 0.082 OHM 5% 1/8W 0603
Expanded Description 0.082 Ohm ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1J Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.082
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109562CT-ND RLP73M1JR082FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.309 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names A109756CT

21:49:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27500 2,75
25 0,19960 4,99
50 0,14480 7,24
100 0,10740 10,74
250 0,08244 20,61
500 0,06494 32,47
1.000 0,04496 44,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109756TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03406
  • Digi-Reel® ? : A109756DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback