Add To Favorites
Product Overview
Digi-Key Part Number A109582CT-ND
Quantity Available 5.215
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73K1JR56FTDF

Description RES SMD 0.56 OHM 1% 1/8W 0603
Expanded Description 0.56 Ohm ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109582CT

10:50:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30600 3,06
25 0,22240 5,56
50 0,16160 8,08
100 0,11970 11,97
250 0,09188 22,97
500 0,07240 36,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109582TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04556
  • Digi-Reel® ? : A109582DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback