Add To Favorites
Product Overview
Digi-Key Part Number A103278CT-ND
Quantity Available 11.897
Can ship immediately
Manufacturer

Manufacturer Part Number

RL73N1JR15JTD

Description RES SMD 0.15 OHM 5% 1/10W 0603
Expanded Description 0.15 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RoHS Information 6-1622824-3 Statement of Compliance
RoHS 2 Statement
Featured Product Type RL73 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109568CT-ND RLP73N1JR15FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.913 - Immediate
0,40000 1
A109762CT-ND RLP73N1JR15JTD TE Connectivity Passive Product Cut Tape (CT) ? 9.319 - Immediate
0,24000 1
Additional Resources
Standard Package ? 1
Other Names A103278CT

00:06:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17600 1,76
25 0,12720 3,18
50 0,09220 4,61
100 0,06840 6,84
250 0,05256 13,14
500 0,04140 20,70
1.000 0,02865 28,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103278TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02171
  • Digi-Reel® ? : A103278DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback