Add To Favorites
Product Overview
Digi-Key Part Number A106117CT-ND
Quantity Available 4.230
Can ship immediately
Manufacturer

Manufacturer Part Number

RH73W2A5GNTN

Description RES SMD 5G OHM 30% 1/8W 0805
Expanded Description 5G Ohm ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RH73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5G
Tolerance ±30%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106117CT

07:53:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,18600 21,86
25 2,02760 50,69
50 1,90820 95,41
100 1,66970 166,97
250 1,43116 357,79
500 1,19264 596,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106117TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,98302
  • Digi-Reel® ? : A106117DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback