Add To Favorites
Product Overview
Digi-Key Part Number A106112CT-ND
Quantity Available 2.068
Can ship immediately
Manufacturer

Manufacturer Part Number

RH73H2A20MKTN

Description RES SMD 20M OHM 10% 1/8W 0805
Expanded Description 20M Ohm ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RH73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20M
Tolerance ±10%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106112CT

14:33:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,86300 8,63
25 0,79320 19,83
50 0,72380 36,19
100 0,62630 62,63
250 0,52888 132,22
500 0,44534 222,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106112TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34413
  • Digi-Reel® ? : A106112DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback