Add To Favorites
Product Overview
Digi-Key Part Number A106104CT-ND
Quantity Available 8.122
Can ship immediately
Manufacturer

Manufacturer Part Number

NTC0805J10K

Description NTC THERMISTOR 10K OHM 5% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1624345
NTC Series
RoHS Information 1624345-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A106104CT

13:08:44 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
5 1,05400 5,27
10 0,85700 8,57
25 0,73840 18,46
50 0,63940 31,97
100 0,58000 58,00
500 0,48774 243,87
1.000 0,43500 435,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106104TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,35951
  • Digi-Reel® ? : A106104DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback