Add To Favorites
Product Overview
Digi-Key Part Number A106161-ND
Quantity Available 1.161
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC52101J

Description RES 100 OHM 5W 5% RADIAL
Expanded Description 100 Ohm ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MPC Series Datasheet
RoHS Information 1623776-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series MPC, CGS
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 5W
Composition Thick Film
Features Flame Proof, Non-Inductive, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max) 1.000" (25.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names 1623776-2
1623776-2-ND
16237762
A106161

08:45:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,43100 24,31
25 2,25440 56,36
50 2,12180 106,09
100 1,85670 185,67
250 1,59148 397,87
500 1,32624 663,12
1.000 1,14940 1.149,40
5.000 1,11404 5.570,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback