Add To Favorites
Product Overview
Digi-Key Part Number A105517-ND
Quantity Available 2.169
Can ship immediately
Manufacturer

Manufacturer Part Number

FCB410KJ

Description RES 10.0K OHM 4W 5% RADIAL
Expanded Description 10k Ohm ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series FC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.197" Dia x 0.953" L (5.00mm x 24.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 1623714-2
1623714-2-ND
16237142
A105517

18:52:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67600 6,76
25 0,59360 14,84
50 0,54240 27,12
100 0,47080 47,08
250 0,40940 102,35
500 0,33978 169,89
1.000 0,27633 276,33
5.000 0,26364 1.318,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback