Add To Favorites
Product Overview
Digi-Key Part Number A105976CT-ND
Quantity Available 1.420
Can ship immediately
Manufacturer

Manufacturer Part Number

ER5815KJT

Description RES 15.0K OHM 7W 5% AXIAL
Expanded Description 15k Ohm ±5% 7W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series ER, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15k
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features -
Temperature Coefficient 0/ +60ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" Dia x 0.874" L (8.00mm x 22.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A105976CT

09:16:29 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,57300 15,73
25 1,45880 36,47
50 1,37300 68,65
100 1,20140 120,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105976TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,93612
Send Feedback