Add To Favorites
Product Overview
Digi-Key Part Number A103194CT-ND
Quantity Available 4.860
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0805B330KE1

Description RES SMD 330K OHM 0.1% 1/10W 0805
Expanded Description 330k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 330k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN73C2A330KBTDF-ND RN73C2A330KBTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,32833 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A103194CT

12:05:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,42700 4,27
25 0,33280 8,32
50 0,28160 14,08
100 0,22180 22,18
250 0,18772 46,93
500 0,15356 76,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103194TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10858
  • Digi-Reel® ? : A103194DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback