Add To Favorites
Product Overview
Digi-Key Part Number A102316CT-ND
Quantity Available 1.814
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F750RC1

Description RES SMD 750 OHM 1% 1/16W 0603
Expanded Description 750 Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 750
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN73C1J750RBTG-ND RN73C1J750RBTG TE Connectivity Passive Product Bulk ? 0
0,87628 250  Non-Stock ?
A103126CT-ND CPF0603B750RE1 TE Connectivity Passive Product Cut Tape (CT) ? 245 - Immediate
0,48000 1
A110096CT-ND RP73PF1J750RBTDF TE Connectivity Passive Product Cut Tape (CT) ? 0
0,58000 1
Additional Resources
Standard Package ? 1
Other Names A102316CT

08:08:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,11700 1,17
25 0,08480 2,12
50 0,06160 3,08
100 0,04560 4,56
250 0,03500 8,75
500 0,02758 13,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102316TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,01736
  • Digi-Reel® ? : A102316DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback