Add To Favorites
Product Overview
Digi-Key Part Number A102270CT-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F402KC1

Description RES SMD 402K OHM 1% 1/16W 0603
Expanded Description 402k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 402k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CPF0603B402KE-ND CPF0603B402KE TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,07968 5.000  Non-Stock ?
CPF0603B402KE1-ND CPF0603B402KE1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,10858 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A102270CT

06:21:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,14600 1,46
25 0,10600 2,65
50 0,07680 3,84
100 0,05700 5,70
250 0,04376 10,94
500 0,03450 17,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102270TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,02170
  • Digi-Reel® ? : A102270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback