Add To Favorites
Product Overview
Digi-Key Part Number A102241CT-ND
Quantity Available 3.084
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F22K1C1

Description RES SMD 22.1K OHM 1% 1/16W 0603
Expanded Description 22.1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22.1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A110237TR-ND RP73PF1J22K1BTDF TE Connectivity Passive Product Tape & Reel (TR) ? 1.000 - Immediate
0,12593 1.000
A105864-ND RN73C1J22K1BTG TE Connectivity Passive Product Cut Strip 0
0,86664 250  Non-Stock ?
CPF0603B22K1E1-ND CPF0603B22K1E1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,10738 1.000  Non-Stock ?
A110237CT-ND RP73PF1J22K1BTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.365 - Immediate
0,57000 1
Additional Resources
Standard Package ? 1
Other Names A102241CT

23:58:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,14500 1,45
25 0,10480 2,62
50 0,07600 3,80
100 0,05640 5,64
250 0,04328 10,82
500 0,03412 17,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102241TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,02146
  • Digi-Reel® ? : A102241DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback