Add To Favorites
Product Overview
Digi-Key Part Number A102240CT-ND
Quantity Available 17.759
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F226KC1

Description RES SMD 226K OHM 1% 1/16W 0603
Expanded Description 226k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 226k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A110334CT-ND 2-2176090-4 TE Connectivity Passive Product Cut Tape (CT) ? 1.841 - Immediate
0,57000 1
CPF0603B226KE1-ND CPF0603B226KE1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,10738 1.000  Non-Stock ?
RN73C1J226KBTDF-ND RN73C1J226KBTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,32472 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A102240CT

03:02:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,14500 1,45
25 0,10480 2,62
50 0,07600 3,80
100 0,05640 5,64
250 0,04328 10,82
500 0,03412 17,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102240TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,02146
  • Digi-Reel® ? : A102240DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback