Add To Favorites
Product Overview
Digi-Key Part Number A103754CT-ND
Quantity Available 2.025
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

36502C47NJTDG

Description FIXED IND 47NH 1A 160 MOHM SMD
Expanded Description 47nH Unshielded Wirewound Inductor 1A 160 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 65 @ 350MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1411 (2927 Metric)
Size / Dimension 0.114" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 1
Other Names A103754CT

02:49:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,38100 3,81
25 0,35360 8,84
50 0,29900 14,95
100 0,27190 27,19
250 0,25552 63,88
500 0,22838 114,19
1.000 0,18487 184,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103754TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16506
  • Digi-Reel® ? : A103754DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback