Add To Favorites
Product Overview
Digi-Key Part Number A103765CT-ND
Quantity Available 5.051
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

36502AR39JTDG

Description FIXED IND 390NH 290MA 1.5 OHM
Expanded Description 390nH Unshielded Wirewound Inductor 290mA 1.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 390nH
Tolerance ±5%
Current Rating 290mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 48 @ 250MHz
Frequency - Self Resonant 560MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names A103765CT

07:39:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,38100 3,81
25 0,35360 8,84
50 0,29900 14,95
100 0,27190 27,19
250 0,25552 63,88
500 0,22838 114,19
1.000 0,18487 184,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103765TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,16506
  • Digi-Reel® ? : A103765DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback