Add To Favorites
Product Overview
Digi-Key Part Number A103723CT-ND
Quantity Available 13.136
Can ship immediately
Manufacturer

Manufacturer Part Number

36501JR27JTDG

Description FIXED IND 270NH 200MA 2.1 OHM
Expanded Description 270nH Unshielded Wirewound Inductor 200mA 2.1 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 270nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A103723CT

18:52:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37500 3,75
25 0,34760 8,69
50 0,29420 14,71
100 0,26740 26,74
250 0,25132 62,83
500 0,22462 112,31
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103723TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,16234
  • Digi-Reel® ? : A103723DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback