Add To Favorites
Product Overview
Digi-Key Part Number A103721CT-ND
Quantity Available 3.669
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

36501JR18JTDG

Description FIXED IND 180NH 250MA 1.4 OHM
Expanded Description 180nH Unshielded Wirewound Inductor 250mA 1.4 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 180nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 1.25GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A103721CT

07:51:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,38100 3,81
25 0,35360 8,84
50 0,29900 14,95
100 0,27190 27,19
250 0,25552 63,88
500 0,22838 114,19
1.000 0,18487 184,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103721TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16506
  • Digi-Reel® ? : A103721DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback