Add To Favorites
Product Overview
Digi-Key Part Number A103739CT-ND
Quantity Available 8.402
Can ship immediately
Manufacturer

Manufacturer Part Number

36501J6N8JTDG

Description FIXED IND 6.8NH 700MA 110 MOHM
Expanded Description 6.8nH Unshielded Wirewound Inductor 700mA 110 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 27 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A103739CT

13:28:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37100 3,71
25 0,34400 8,60
50 0,29100 14,55
100 0,26450 26,45
250 0,24856 62,14
500 0,22214 111,07
1.000 0,17982 179,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103739TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16055
  • Digi-Reel® ? : A103739DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback