Add To Favorites
Product Overview
Digi-Key Part Number A102570CT-ND
Quantity Available 3.574
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

36501J68NJTDG

Description FIXED IND 68NH 600MA 340 MOHM
Expanded Description 68nH Unshielded Wirewound Inductor 600mA 340 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 68nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 340 mOhm Max
Q @ Freq 37 @ 250MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A102570CT

14:00:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,38100 3,81
25 0,35360 8,84
50 0,29900 14,95
100 0,27190 27,19
250 0,25552 63,88
500 0,22838 114,19
1.000 0,18487 184,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102570TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16506
  • Digi-Reel® ? : A102570DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.574 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback