Add To Favorites
Product Overview
Digi-Key Part Number A103737CT-ND
Quantity Available 2.580
Can ship immediately
Manufacturer

Manufacturer Part Number

36501J51NJTDG

Description FIXED IND 51NH 600MA 280 MOHM
Expanded Description 51nH Unshielded Wirewound Inductor 600mA 280 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 51nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 280 mOhm Max
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 1.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A103737CT

10:38:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37100 3,71
25 0,34400 8,60
50 0,29100 14,55
100 0,26450 26,45
250 0,24856 62,14
500 0,22214 111,07
1.000 0,17982 179,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103737TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16055
  • Digi-Reel® ? : A103737DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback