Add To Favorites
Product Overview
Digi-Key Part Number A102562CT-ND
Quantity Available 25.519
Can ship immediately
Manufacturer

Manufacturer Part Number

36501J12NJTDG

Description FIXED IND 12NH 700MA 130 MOHM
Expanded Description 12nH Unshielded Wirewound Inductor 700mA 130 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 12nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A102562CT

01:43:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37100 3,71
25 0,34400 8,60
50 0,29100 14,55
100 0,26450 26,45
250 0,24856 62,14
500 0,22214 111,07
1.000 0,17982 179,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102562TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,16055
  • Digi-Reel® ? : A102562DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback