Add To Favorites
Product Overview
Digi-Key Part Number A103706CT-ND
Quantity Available 2.953
Can ship immediately
Manufacturer

Manufacturer Part Number

36501E2N7JTDG

Description FIXED IND 2.7NH 640MA 120 MOHM
Expanded Description 2.7nH Unshielded Wirewound Inductor 640mA 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.7nH
Tolerance ±5%
Current Rating 640mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 16 @ 250MHz
Frequency - Self Resonant 10.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names A103706CT

15:41:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50100 5,01
25 0,46560 11,64
50 0,39380 19,69
100 0,35810 35,81
250 0,33660 84,15
500 0,30080 150,40
1.000 0,24350 243,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103706TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21741
  • Digi-Reel® ? : A103706DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback