Add To Favorites
Product Overview
Digi-Key Part Number A103704CT-ND
Quantity Available 2.756
Can ship immediately
Manufacturer

Manufacturer Part Number

36501E2N0JTDG

Description FIXED IND 2NH 1.04A 70 MOHM SMD
Expanded Description 2nH Unshielded Wirewound Inductor 1.04A 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2nH
Tolerance ±5%
Current Rating 1.04A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 16 @ 250MHz
Frequency - Self Resonant 11.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names A103704CT

12:15:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,49600 4,96
25 0,46040 11,51
50 0,38940 19,47
100 0,35410 35,41
250 0,33288 83,22
500 0,29748 148,74
1.000 0,24081 240,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103704TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21501
  • Digi-Reel® ? : A103704DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback