Add To Favorites
Product Overview
Digi-Key Part Number A103707CT-ND
Quantity Available 1.120
Can ship immediately
Manufacturer

Manufacturer Part Number

36501E20NJTDG

Description FIXED IND 20NH 420MA 250 MOHM
Expanded Description 20nH Unshielded Wirewound Inductor 420mA 250 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 20nH
Tolerance ±5%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names A103707CT

18:32:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,49600 4,96
25 0,46040 11,51
50 0,38940 19,47
100 0,35410 35,41
250 0,33288 83,22
500 0,29748 148,74
1.000 0,24081 240,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103707TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,21501
  • Digi-Reel® ? : A103707DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback