Add To Favorites
Product Overview
Digi-Key Part Number A102345CT-ND
Quantity Available 3.656
Can ship immediately
Manufacturer

Manufacturer Part Number

36501E15NJTDG

Description FIXED IND 15NH 560MA 172 MOHM
Expanded Description 15nH Unshielded Wirewound Inductor 560mA 172 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15nH
Tolerance ±5%
Current Rating 560mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 172 mOhm Max
Q @ Freq 24 @ 250MHz
Frequency - Self Resonant 3.28GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names A102345CT

11:24:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50100 5,01
25 0,46560 11,64
50 0,39380 19,69
100 0,35810 35,81
250 0,33660 84,15
500 0,30080 150,40
1.000 0,24350 243,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102345TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21741
  • Digi-Reel® ? : A102345DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback