Add To Favorites
Product Overview
Digi-Key Part Number A102552CT-ND
Quantity Available 4.330
Can ship immediately
Manufacturer

Manufacturer Part Number

36501E10NJ

Description FIXED IND 10NH 480MA 195 MOHM
Expanded Description 10nH Unshielded Wirewound Inductor 480mA 195 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10nH
Tolerance ±5%
Current Rating 480mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq 21 @ 250MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names A102552CT

15:09:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,49600 4,96
25 0,46040 11,51
50 0,38940 19,47
100 0,35410 35,41
250 0,33288 83,22
500 0,29748 148,74
1.000 0,24081 240,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102552TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21501
  • Digi-Reel® ? : A102552DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback