Add To Favorites
Product Overview
Digi-Key Part Number A121262CT-ND
Quantity Available 3.805
Can ship immediately
Manufacturer

Manufacturer Part Number

35224K7FT

Description RES SMD 4.7K OHM 1% 3W 2512
Expanded Description 4.7k Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 3522 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121262CT

00:17:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63300 6,33
25 0,55640 13,91
50 0,50840 25,42
100 0,44130 44,13
250 0,38380 95,95
500 0,31854 159,27
1.000 0,26098 260,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121262TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,23726
  • Digi-Reel® ? : A121262DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback