Add To Favorites
Product Overview
Digi-Key Part Number A121217CT-ND
Quantity Available 2.584
Can ship immediately
Manufacturer

Manufacturer Part Number

352230KFT

Description RES SMD 30K OHM 1% 3W 2512
Expanded Description 30k Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 3522 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30k
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121217CT

01:42:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62600 6,26
25 0,55040 13,76
50 0,50280 25,14
100 0,43650 43,65
250 0,37956 94,89
500 0,31504 157,52
1.000 0,25810 258,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121217TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,23464
  • Digi-Reel® ? : A121217DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback