Add To Favorites
Product Overview
Digi-Key Part Number A116078CT-ND
Quantity Available 7.758
Can ship immediately
Manufacturer

Manufacturer Part Number

352182KFT

Description RES SMD 82K OHM 1% 2W 2512
Expanded Description 82k Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3521 Series Datasheet
2176070 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3521, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 82k
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A116078CT

19:40:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41100 4,11
25 0,32040 8,01
50 0,27120 13,56
100 0,21360 21,36
250 0,18080 45,20
500 0,14792 73,96
1.000 0,11505 115,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116078TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10160
  • Digi-Reel® ? : A116078DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback