Add To Favorites
Product Overview
Digi-Key Part Number A102528CT-ND
Quantity Available 9.284
Can ship immediately
Manufacturer

Manufacturer Part Number

35203R3JT

Description RES SMD 3.3 OHM 5% 1W 2512
Expanded Description 3.3 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3520, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package SMD
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names A102528CT

10:24:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28100 2,81
25 0,20480 5,12
50 0,14820 7,41
100 0,10990 10,99
250 0,08436 21,09
500 0,06646 33,23
1.000 0,04601 46,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102528TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03835
  • Digi-Reel® ? : A102528DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback