Add To Favorites
Product Overview
Digi-Key Part Number A102520CT-ND
Quantity Available 12.899
Can ship immediately
Manufacturer

Manufacturer Part Number

35202R7JT

Description RES SMD 2.7 OHM 5% 1W 2512
Expanded Description 2.7 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3520, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.7
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package SMD
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names A102520CT

18:13:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,27800 2,78
25 0,20240 5,06
50 0,14660 7,33
100 0,10870 10,87
250 0,08344 20,86
500 0,06572 32,86
1.000 0,04550 45,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102520TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03793
  • Digi-Reel® ? : A102520DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback