Add To Favorites
Product Overview
Digi-Key Part Number A106081CT-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Manufacturer Part Number

3204X202P

Description TRIMMER 2K OHM 0.1W SMD
Expanded Description 2k Ohm 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3204, Citec
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Power (Watts) 0.1W, 1/10W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.197" x 0.177" Face x 0.091" H (5.00mm x 4.50mm x 2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names A106081CT

09:26:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,62100 16,21
25 1,45280 36,32
50 1,39680 69,84
100 1,34100 134,10
250 1,28512 321,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106081TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,96510
  • Digi-Reel® ? : A106081DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback