Add To Favorites
Product Overview
Digi-Key Part Number A106088CT-ND
Quantity Available 2.926
Can ship immediately
Manufacturer

Manufacturer Part Number

3203X102P

Description TRIMMER 1K OHM 0.05W SMD
Expanded Description 1k Ohm 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3203, Citec
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Power (Watts) 0.05W, 1/20W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.134" x 0.134" Face x 0.079" H (3.40mm x 3.40mm x 2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A106088CT

23:04:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,06300 20,63
25 1,84960 46,24
50 1,77840 88,92
100 1,70730 170,73
250 1,63616 409,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106088TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,22874
  • Digi-Reel® ? : A106088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback