Add To Favorites
Product Overview
Digi-Key Part Number A106082CT-ND
Quantity Available 1.178
Can ship immediately
Manufacturer

Manufacturer Part Number

3150W101P

Description TRIMMER 100 OHM 0.2W SMD
Expanded Description 100 Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3150, Citec
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.165" x 0.150" Face x 0.055" H (4.20mm x 3.80mm x 1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names A106082CT

00:05:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,99600 9,96
25 0,89720 22,43
50 0,86380 43,19
100 0,83050 83,05
250 0,78064 195,16
500 0,66438 332,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106082TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,55868
  • Digi-Reel® ? : A106082DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback