Add To Favorites
Product Overview
Digi-Key Part Number A106137CT-ND
Quantity Available 1.095
Can ship immediately
Manufacturer

Manufacturer Part Number

3142W502P

Description TRIMMER 5K OHM 0.15W SMD
Expanded Description 5k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 1623920
3142 Series
RoHS Information 1-1623920-3 Statement of Compliance
RoHS 2 Statement
3D Model 1-1623920-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3142, Citec
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.157" Face x 0.094" H (4.50mm x 4.00mm x 2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names A106137CT

10:05:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,12400 11,24
25 1,01200 25,30
50 0,97440 48,72
100 0,93700 93,70
250 0,88068 220,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106137TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 0,64733
  • Digi-Reel® ? : A106137DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback