• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A115964CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-2176075-2

Description FIXED IND 3.2NH 150MA 1 OHM SMD
Expanded Description 3.2nH Unshielded Thin Film Inductor 150mA 1 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3640 Type Series Catalog
2176075 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3640, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Thin Film
Material - Core -
Inductance 3.2nH
Tolerance ±0.2nH
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 8 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names A115964CT

17:07:03 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115964TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07286
Send Feedback