Add To Favorites
Product Overview
Digi-Key Part Number A105799-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

17PCSA103MC19P

Description POT 10K OHM 1/4W CARBON LINEAR
Expanded Description 10k Ohm Gang Linear Panel Mount Potentiometer Push-Push, SPDT 1 Turn Carbon 0.25W, 1/4W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 17P Series
RoHS Information 1624197-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 17P, Citec
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch Push-Push, SPDT
Power (Watts) 0.25W, 1/4W
Temperature Coefficient 5%
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Carbon
Termination Style PC Pins
Actuator Type Flatted
Actuator Length 0.748" (19.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M10 x 0.75
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1624197-1
1624197-1-ND
16241971
A105799

22:20:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,13100 51,31
25 4,57040 114,26
50 4,29080 214,54
100 3,91770 391,77
250 3,17148 792,87
500 2,98490 1.492,45
1.000 2,79835 2.798,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback