Add To Favorites
Product Overview
Digi-Key Part Number A105795-ND
Quantity Available 1.647
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

1624191-3

Description POT 1K OHM 1/5W CARBON LINEAR
Expanded Description 1k Ohm 1 Gang Linear Through Hole Potentiometer None 1 Turn Carbon 0.2W, 1/5W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 51, Citec
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.2W, 1/5W
Temperature Coefficient ±500ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Carbon
Termination Style PC Pins, Board Locks
Actuator Type -
Actuator Length -
Actuator Diameter -
Bushing Thread -
Mounting Type Through Hole
 
You May Also Be Interested In
  • 1624191-4 - TE Connectivity Passive Product | A105796-ND DigiKey Electronics
  • 1624191-4
  • TE Connectivity Passive Product
  • POT 4.7K OHM 1/5W CARBON LINEAR
  • Unit Price 3,49000
  • A105796-ND
  • 1624191-7 - TE Connectivity Passive Product | A105613-ND DigiKey Electronics
  • 1624191-7
  • TE Connectivity Passive Product
  • POT 47K OHM 1/5W CARBON LINEAR
  • Unit Price 3,49000
  • A105613-ND
Additional Resources
Standard Package ? 1.000
Other Names 1624191-3-ND
16241913
5150500304
5150500304.00
A105795

18:23:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
10 3,05800 30,58
25 2,73040 68,26
50 2,56660 128,33
100 2,51190 251,19
250 2,40264 600,66
500 1,96580 982,90
1.000 1,69278 1.692,78
5.000 1,52897 7.644,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback