Add To Favorites
Product Overview
Digi-Key Part Number 223-1594-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

HPP845E131R4

Description SENSOR HUMID/TEMP 3V I2C 3% SMD
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 5s Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±3% RH
Response Time 5s
Sensitivity -
Voltage - Supply 1.5 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 223-1594

15:40:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,45000 12,45
5 10,92400 54,62
10 9,83100 98,31
25 8,73840 218,46
50 8,08320 404,16
100 6,99080 699,08
500 6,55388 3.276,94
1.000 6,11695 6.116,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback