Add To Favorites
Product Overview
Digi-Key Part Number 223-1559-ND
Quantity Available 947
Can ship immediately
Manufacturer

Manufacturer Part Number

GAGA10KM3499J15

Description NTC THERMISTOR 10K OHM 20% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±20%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3499K
B25/100 -
Operating Temperature -40°C ~ 250°C
Power - Max -
Length - Lead Wire 0.39" (10.00mm)
Mounting Type Free Hanging
Package / Case Bead
 
Additional Resources
Standard Package ? 1
Other Names 223-1559
GA10KM3499J15
GA10KM3499J15-ND
GAGA10KM3499J15-ND

11:24:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5 21,33000 106,65
10 17,77600 177,76
25 16,44240 411,06
50 15,99820 799,91
100 13,77620 1.377,62
250 13,33180 3.332,95
500 12,88742 6.443,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback