Add To Favorites
Product Overview
Digi-Key Part Number 223-1552-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

GA30K5A1IA

Description NTC THERMISTOR 30K OHM 0.1C BEAD
Expanded Description NTC Thermistor 30k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series II
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±0.1°C
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3942K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Free Hanging
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 223-1552

13:52:02 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,58000 6,58
5 5,80600 29,03
10 5,12900 51,29
25 4,16080 104,02
50 3,67680 183,84
100 3,58010 358,01
500 2,99956 1.499,78
1.000 2,80604 2.806,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback