Add To Favorites
Product Overview
Digi-Key Part Number 223-1562-1-ND
Quantity Available 2.486
Can ship immediately
Manufacturer

Manufacturer Part Number

G-MRCO-037

Description SENSOR ANGULAR
Expanded Description Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets G-MRCO-037
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
For Measuring Angle
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical -
Linear Range -
Output Wheatstone Bridge
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) 3k
Resistance Tolerance -
Voltage - Supply 0 V ~ 8.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 223-1562-1

16:14:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
5 2,18000 10,90
10 1,86900 18,69
25 1,49480 37,37
50 1,37040 68,52
100 1,24580 124,58
500 1,09010 545,05
1.000 0,96551 965,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1562-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,84942
Send Feedback